Part Details for MAX16838BATP/V+ by Analog Devices Inc
Overview of MAX16838BATP/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16838BATP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Integrated 2-Channel High-Brig Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX16838BATP/V+
MAX16838BATP/V+ CAD Models
MAX16838BATP/V+ Part Data Attributes:
|
MAX16838BATP/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16838BATP/V+
Analog Devices Inc
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2014-12-11 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16838BATP/V+
This table gives cross-reference parts and alternative options found for MAX16838BATP/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16838BATP/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31LT3552-ZLS4 | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | MAX16838BATP/V+ vs IS31LT3552-ZLS4 |
IS31BL3555-ZLS4-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | MAX16838BATP/V+ vs IS31BL3555-ZLS4-TR |
IS32BL3555-ZLA3-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | MAX16838BATP/V+ vs IS32BL3555-ZLA3-TR |
IS32BL3552-ZLA3-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | MAX16838BATP/V+ vs IS32BL3552-ZLA3-TR |
MAX16838BAUP/V+ | Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16838BATP/V+ vs MAX16838BAUP/V+ |
TPS54201DDCR | 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | MAX16838BATP/V+ vs TPS54201DDCR |
AL1782T16E-13 | LED Driver, | Diodes Incorporated | MAX16838BATP/V+ vs AL1782T16E-13 |
IS31LT3552-ZLS4 | LED Driver | Integrated Silicon Solution Inc | MAX16838BATP/V+ vs IS31LT3552-ZLS4 |
IS32BL3552-ZLA3 | LED Driver | Integrated Silicon Solution Inc | MAX16838BATP/V+ vs IS32BL3552-ZLA3 |
NCL30095AR2G | LED Driver | onsemi | MAX16838BATP/V+ vs NCL30095AR2G |