-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16838ATP/V+T
|
Mouser Electronics | LED Lighting Drivers Integrated, 2-Channel, High-Brightness LED Driver with High-VoltageBoost and SEPIC Controller RoHS: Compliant | 184 |
|
$4.4500 / $8.1400 | Buy Now |
|
Analog Devices Inc | Integrated, 2-Channel, High-Br Min Qty: 2500 Package Multiple: 1 | 500 |
|
$4.4511 / $8.1500 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
DISTI #
3925155
|
Farnell | LED DRIVER, 4.75 TO 40V, TQFN-EP-20 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.4983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16838ATP/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16838ATP/V+T
Analog Devices Inc
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |