Part Details for MAX16838ATP+T by Analog Devices Inc
Overview of MAX16838ATP+T by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16838ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2535
|
Newark | Led Driver, Boost/Sepic, 2Mhz, Tqfn-20, Topology:Boost, Sepic, Input Voltage Min:4.75V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:150Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices MAX16838ATP+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX16838ATP+T
|
Mouser Electronics | LED Lighting Drivers Integrated, 2-Channel, High-Brightness LED Driver with High-VoltageBoost and SEPIC Controller RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Analog Devices Inc | Integrated, 2-Channel, High-Br Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.2200 / $3.2956 | Buy Now |
DISTI #
2516101RL
|
Farnell | LED DRIVER, BOOST/SEPIC, 2MHZ, TQFN-20 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.3308 | Buy Now |
DISTI #
2516101
|
Farnell | LED DRIVER, BOOST/SEPIC, 2MHZ, TQFN-20 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.3308 | Buy Now |
Part Details for MAX16838ATP+T
MAX16838ATP+T CAD Models
MAX16838ATP+T Part Data Attributes:
|
MAX16838ATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16838ATP+T
Analog Devices Inc
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2009-11-12 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |