Part Details for MAX16832CASA+ by Maxim Integrated Products
Overview of MAX16832CASA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16832CASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9269
|
Newark | Led Driv, H Brightness, 2Mhz, 8Soic, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:65V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:-, No. Of Pins:8Pins, Output Current:700Ma, Output Voltage Min:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16832CASA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.9000 / $7.5200 | Buy Now |
DISTI #
MAX16832CASA+-ND
|
DigiKey | IC LED DRV RGLTR PWM 700MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
312 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 112 |
|
$4.5880 / $7.4400 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 100 | 32 |
|
$5.9311 / $6.1146 | Buy Now |
|
Chip1Cloud | IC LED DRV RGLTR PWM 700MA 8SOIC / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP | 6000 |
|
RFQ | |
|
LCSC | 2MHz PWM Step-down 1 DC-DCVoltage Stabilizer 700mA 6.5V65V SOIC-8-EP LED Drivers ROHS | 10 |
|
$3.8129 / $4.7082 | Buy Now |
Part Details for MAX16832CASA+
MAX16832CASA+ CAD Models
MAX16832CASA+ Part Data Attributes:
|
MAX16832CASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16832CASA+
Maxim Integrated Products
LED Driver, 2-Segment, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX16832CASA+
This table gives cross-reference parts and alternative options found for MAX16832CASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16832CASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16832CASA+ | 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16832CASA+ vs MAX16832CASA+ |