Part Details for MAX16822AASA+ by Maxim Integrated Products
Overview of MAX16822AASA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX16822AASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2517
|
Newark | Led Driver, Buck, 2Mhz, Nsoic-8, Topology:Buck, Input Voltage Min:6.5V, Input Voltage Max:65V, Output Voltage Max:63V, Output Current Max:500Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Soic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16822AASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
MAX16822AASA+-ND
|
DigiKey | IC LED DRV RGLTR PWM 350MA 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1300 In Stock |
|
$1.8875 / $3.9100 | Buy Now |
|
Chip1Cloud | 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense | 8000 |
|
RFQ |
Part Details for MAX16822AASA+
MAX16822AASA+ CAD Models
MAX16822AASA+ Part Data Attributes:
|
MAX16822AASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16822AASA+
Maxim Integrated Products
LED Driver, 2-Segment, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX16822AASA+
This table gives cross-reference parts and alternative options found for MAX16822AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16822AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16822AASA/V+T | 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16822AASA+ vs MAX16822AASA/V+T |
MAX16822AASA/V+ | 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16822AASA+ vs MAX16822AASA/V+ |
MAX16822AASA+ | 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16822AASA+ vs MAX16822AASA+ |