Part Details for MAX1681ESA by Maxim Integrated Products
Overview of MAX1681ESA by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1681ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.125A, 1490KHZ SWITCHING FREQ-MAX, PDSO8 | 68 |
|
$2.8000 / $6.0000 | Buy Now |
|
Rochester Electronics | MAX1681 125 mA, Frequency-Selectable, Switched-Capacitor Voltage Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 166 |
|
$2.7500 / $3.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 163 |
|
RFQ | |
|
Win Source Electronics | IC REG CHARGE PUMP INV 8SOIC | 15000 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for MAX1681ESA
MAX1681ESA CAD Models
MAX1681ESA Part Data Attributes:
|
MAX1681ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1681ESA
Maxim Integrated Products
Switched Capacitor Converter, 0.125A, 1490kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1490 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1681ESA
This table gives cross-reference parts and alternative options found for MAX1681ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1681ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1681ESA+T | 125mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1681ESA vs MAX1681ESA+T |
MAX1681ESA+T | Switched Capacitor Converter, 0.125A, 1490kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1681ESA vs MAX1681ESA+T |
MAX1681ESA-T | Switched Capacitor Converter, 0.125A, 1490kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1681ESA vs MAX1681ESA-T |
MAX1681ESA+ | Switched Capacitor Converter, 0.125A, 1490kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1681ESA vs MAX1681ESA+ |