Part Details for MAX16800ATE+ by Analog Devices Inc
Results Overview of MAX16800ATE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16800ATE+ Information
MAX16800ATE+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX16800ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16800ATE
|
Mouser Electronics | LED Lighting Driver ICs High-Voltage, 350mA, Adjustable Linear H RoHS: Compliant | 180 |
|
$2.8600 / $7.0700 | Buy Now |
|
Analog Devices Inc | High-Voltage, 350mA, Adjustabl Package Multiple: 1 | 1235 |
|
$2.2900 / $6.5700 | Buy Now |
Part Details for MAX16800ATE+
MAX16800ATE+ CAD Models
MAX16800ATE+ Part Data Attributes
|
MAX16800ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16800ATE+
Analog Devices Inc
High-Voltage, 350mA, Adjustable Linear High-Brightness LED (HB LED) Driver, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16800ATE+
This table gives cross-reference parts and alternative options found for MAX16800ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16800ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16800ATE/V+ | Maxim Integrated Products | Check for Price | Liquid Crystal Driver, 1-Segment, BICMOS, PQCC16, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | MAX16800ATE+ vs MAX16800ATE/V+ |
MAX16800ATE+T | Analog Devices Inc | Check for Price | High-Voltage, 350mA, Adjustable Linear High-Brightness LED (HB LED) Driver, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16800ATE+ vs MAX16800ATE+T |
FAN7548GX | Fairchild Semiconductor Corporation | Check for Price | Liquid Crystal Driver, 1-Segment, PDSO20, SSOP-20 | MAX16800ATE+ vs FAN7548GX |