-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125V/3A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15019AASAT
|
Mouser Electronics | Gate Drivers 125V/3A, High-Speed, Half-Bridge MOSFET Drivers RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | 125V/3A, High-Speed, Half-Brid Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9500 / $3.4269 | Buy Now |
DISTI #
3920384
|
Farnell | HALF BRIDGE MOSFET DRIVER, 3A, 12.6V RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.4664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15019AASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15019AASA+T
Analog Devices Inc
125V/3A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2008-06-09 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |