Datasheets
MAX15005BAUE/V+T by:

4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C

Part Details for MAX15005BAUE/V+T by Analog Devices Inc

Overview of MAX15005BAUE/V+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15005BAUE/V+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX15005BAUE/VT
Mouser Electronics Switching Controllers 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers RoHS: Compliant 5379
  • 1 $3.7200
  • 10 $3.3500
  • 100 $2.7400
  • 250 $2.6000
  • 500 $2.3400
  • 1,000 $1.9900
  • 2,500 $1.8400
$1.8400 / $3.7200 Buy Now

Part Details for MAX15005BAUE/V+T

MAX15005BAUE/V+T CAD Models

MAX15005BAUE/V+T Part Data Attributes:

MAX15005BAUE/V+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX15005BAUE/V+T Analog Devices Inc 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code End Of Life
Part Package Code 16-TSSOP_4.4-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 2007-02-07
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 1000 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

MAX15005BAUE/V+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15005BAUE/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15005BAUE/V+T by Analog Devices Inc

  • Please alert me when MAX15005BAUE/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX15005BAUE/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15005BAUE/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX15005BAUE/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15005BAUE/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15005BAUE/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: