Part Details for MAX14830ETM+T by Maxim Integrated Products
Overview of MAX14830ETM+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14830ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14830ETM+TCT-ND
|
DigiKey | IC UART QUAD 48-TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5515 In Stock |
|
$13.6295 / $20.8800 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 1464 |
|
$28.7085 / $38.2780 | Buy Now | |
DISTI #
SMC-MAX14830ETM+T
|
Sensible Micro Corporation | I.C Max14830 Uart Tqfn-48 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2045 |
|
$10.8640 / $12.9010 | RFQ |
|
CHIPMALL.COM LIMITED | IC UART QUAD 48-TQFN | 162 |
|
$4.2543 / $5.8303 | Buy Now |
|
LCSC | 128Byte 4 TQFN-48-EP(7x7) UART ROHS | 162 |
|
$4.3411 / $5.9493 | Buy Now |
|
Win Source Electronics | IC UART QUAD 48-TQFN / UART 4-CH 128byte FIFO 1.8V/2.5V/3.3V Automotive 48-Pin TQFN EP T/R | 50200 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for MAX14830ETM+T
MAX14830ETM+T CAD Models
MAX14830ETM+T Part Data Attributes:
|
MAX14830ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14830ETM+T
Maxim Integrated Products
4 CHANNEL(S), SERIAL COMM CONTROLLER, QCC48, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; MICROWIRE; RS232; RS485; SPI | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |