-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Serial UART with 128-Word FIFOs, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14830ETM+
|
Mouser Electronics | UART Interface IC Quad Serial UART with 128-Word FIFOs RoHS: Compliant | 2257 |
|
$18.6600 / $24.5500 | Buy Now |
DISTI #
V36:1790_26353766
|
Arrow Electronics | UART 4-CH 128byte FIFO 1.8V/2.5V/3.3V 48-Pin TQFN EP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 10 Weeks Date Code: 2303 | Americas - 31 |
|
$17.7100 / $21.5300 | Buy Now |
|
Analog Devices Inc | Quad Serial UART with 128-Word Min Qty: 1 Package Multiple: 1 | 233 |
|
$14.5400 / $24.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14830ETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14830ETM+
Analog Devices Inc
Quad Serial UART with 128-Word FIFOs, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-10-22 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |