Datasheets
MAX13488EESA+ by:

Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX13488EESA+ by Analog Devices Inc

Overview of MAX13488EESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX13488EESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX13488EESA
Mouser Electronics RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra RoHS: Compliant 424
  • 1 $4.9000
  • 10 $4.1600
  • 100 $3.6000
  • 200 $3.4100
$3.4100 / $4.9000 Buy Now
DISTI # V99:2348_26356459
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Americas - 9
  • 1 $3.4720
  • 10 $3.1890
  • 25 $3.1730
  • 50 $3.1390
  • 100 $2.6220
  • 1,000 $2.4570
$2.4570 / $3.4720 Buy Now
Analog Devices Inc Half-Duplex RS-485/RS-422-Comp Min Qty: 1 Package Multiple: 1 25944
  • 1 $4.1800
  • 10 $4.3990
  • 25 $4.1588
  • 100 $3.0736
  • 500 $2.6165
  • 1,000 $2.2067
  • 2,500 $2.0964
$2.0964 / $4.3990 Buy Now

Part Details for MAX13488EESA+

MAX13488EESA+ CAD Models

MAX13488EESA+ Part Data Attributes:

MAX13488EESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX13488EESA+ Analog Devices Inc Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2007-02-09
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422-B; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 80 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 4.5 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1000 ns
Width 3.9 mm

Alternate Parts for MAX13488EESA+

This table gives cross-reference parts and alternative options found for MAX13488EESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13488EESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX13488EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX13488EESA+ vs MAX13488EESA+T
MAX13488EESA+T Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13488EESA+ vs MAX13488EESA+T
Part Number Description Manufacturer Compare
MAX13487EESA+ Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13488EESA+ vs MAX13487EESA+
MAX13488EESA+T Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13488EESA+ vs MAX13488EESA+T
MAX13488EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX13488EESA+ vs MAX13488EESA+T
MAX13487EESA+T Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13488EESA+ vs MAX13487EESA+T
MAX13487EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX13488EESA+ vs MAX13487EESA+T

MAX13488EESA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13488EESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13488EESA+ by Analog Devices Inc

  • Please alert me when MAX13488EESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX13488EESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13488EESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX13488EESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13488EESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13488EESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: