Part Details for MAX13487EESA+T by Maxim Integrated Products
Overview of MAX13487EESA+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13487EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2171
|
Newark | Rs422/Rs485 Txrx, 500Kbps, 5.25V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX13487EESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 969 |
|
$2.6500 / $5.0100 | Buy Now |
DISTI #
MAX13487EESA+CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 64 |
|
$3.9519 / $4.0325 | Buy Now |
|
Chip Stock | 38894 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SO | 2990 |
|
$1.3426 / $1.8586 | Buy Now |
|
LCSC | transceiver 500Kbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 3094 |
|
$1.3700 / $1.8965 | Buy Now |
|
Sense Electronic Company Limited | SOP-8 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485/RS422 8-SOIC | 290270 |
|
$1.1690 / $1.7540 | Buy Now |
Part Details for MAX13487EESA+T
MAX13487EESA+T CAD Models
MAX13487EESA+T Part Data Attributes:
|
MAX13487EESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13487EESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX13487EESA+T
This table gives cross-reference parts and alternative options found for MAX13487EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13487EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13487EESA+T | Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX13487EESA+T vs MAX13487EESA+T |
MAX13487EESA+ | Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX13487EESA+T vs MAX13487EESA+ |