Datasheets
MAX1287ETA+T by:

ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8

Part Details for MAX1287ETA+T by Maxim Integrated Products

Overview of MAX1287ETA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Medical Imaging

Price & Stock for MAX1287ETA+T

Part # Distributor Description Stock Price Buy
DISTI # MAX1287ETA+TCT-ND
DigiKey IC ADC 12BIT SAR 8TDFN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7458
In Stock
  • 1 $13.5700
  • 10 $12.4760
  • 25 $11.9584
  • 100 $10.5363
  • 250 $10.0192
  • 500 $9.3728
  • 1,000 $8.5971
  • 2,500 $8.2739
$8.2739 / $13.5700 Buy Now

Part Details for MAX1287ETA+T

MAX1287ETA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1287ETA+T Part Data Attributes

MAX1287ETA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1287ETA+T Maxim Integrated Products ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description HVSON, SOLCC8,.12,25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 3.65 V
Analog Input Voltage-Min
Conversion Time-Max 3.7 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XDSO-N8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 2
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.15 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX1287ETA+T

This table gives cross-reference parts and alternative options found for MAX1287ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1287ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1287EKA-T ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1287ETA+T vs MAX1287EKA-T
MAX1287ETA+T 150ksps, 12-Bit, 2-Channel Single-Ended, and 1-Channel True-Differential ADCs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX1287ETA+T vs MAX1287ETA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1287ETA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1287ETA+T by Maxim Integrated Products

  • Please alert me when MAX1287ETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1287ETA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1287ETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1287ETA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1287ETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1287ETA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: