Datasheets
MAX1287EKA+ by:

150ksps, 12-Bit, 2-Channel Single-Ended, and 1-Channel True-Differential ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C

Part Details for MAX1287EKA+ by Analog Devices Inc

Overview of MAX1287EKA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Medical Imaging

Price & Stock for MAX1287EKA+

Part # Distributor Description Stock Price Buy
Analog Devices Inc 150ksps, 12-Bit, 2-Channel Sin Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for MAX1287EKA+

MAX1287EKA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1287EKA+ Part Data Attributes:

MAX1287EKA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1287EKA+ Analog Devices Inc 150ksps, 12-Bit, 2-Channel Single-Ended, and 1-Channel True-Differential ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOT_23-N/A
Pin Count 8
Manufacturer Package Code 8-SOT_23-N/A
Date Of Intro 2001-11-27
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1.825 V
Analog Input Voltage-Min -0.5 V
Conversion Time-Max 3.7 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 2
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 0.15 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.45 mm
Supply Current-Max 0.4 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX1287EKA+

This table gives cross-reference parts and alternative options found for MAX1287EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1287EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1287EKA A/D Converter, 12-Bit, 1 Func, BICMOS, PDSO8 Maxim Integrated Products MAX1287EKA+ vs MAX1287EKA
MAX1287EKA+T 150ksps, 12-Bit, 2-Channel Single-Ended, and 1-Channel True-Differential ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1287EKA+ vs MAX1287EKA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1287EKA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1287EKA+ by Analog Devices Inc

  • Please alert me when MAX1287EKA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1287EKA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1287EKA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1287EKA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1287EKA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1287EKA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: