Part Details for MAL215952152E3 by Vishay Intertechnologies
Overview of MAL215952152E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215952152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1861
|
Newark | Cap, 1500Μf, 200V, Alu Elec, Snap In, Capacitance:1500Μf, Voltage Rating:200V, Product Range:-, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:35Mm, Lead Rohs Compliant: Yes |Vishay MAL215952152E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$12.9900 / $18.0400 | Buy Now |
DISTI #
18C4795
|
Newark | Capacitor Alum Elec, 1500Uf, 200V, Capacitance:1500Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL215952152E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 | Buy Now |
DISTI #
MAL215952152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL215952152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2751 | Buy Now |
DISTI #
594-MAL215952152E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1500uF 20% RoHS: Compliant | 0 |
|
$11.3100 / $17.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.2400 | Buy Now |
DISTI #
MAL215952152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL215952152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2751 | Buy Now |
DISTI #
MAL215952152E3
|
TME | Capacitor: electrolytic, SNAP-IN, 1.5mF, 200VDC, Ø35x45mm, ±20% Min Qty: 10 | 0 |
|
$9.9600 / $13.2800 | RFQ |
DISTI #
MAL215952152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 200 V, � 20%, Snap-In (Alt: MAL215952152E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1166639
|
element14 Asia-Pacific | CAP, 1500F, 200V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$11.9345 / $17.9497 | Buy Now |
DISTI #
1166639
|
Farnell | CAP, 1500F, 200V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 450 |
|
$10.2071 / $15.5548 | Buy Now |
Part Details for MAL215952152E3
MAL215952152E3 CAD Models
MAL215952152E3 Part Data Attributes:
|
MAL215952152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215952152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215952152E3
This table gives cross-reference parts and alternative options found for MAL215952152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215952152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M1500BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL215952152E3 vs LG200M1500BPF-3545 |