Part Details for MAL215266479E3 by Vishay Beyschlag
Overview of MAL215266479E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215266479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL215266479E3-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
672 In Stock |
|
$1.8491 / $4.5000 | Buy Now |