Part Details for MAL211818471E3 by Vishay Beyschlag
Overview of MAL211818471E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211818471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4159PHBK-ND
|
DigiKey | CAP ALUM 470UF 20% 63V AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$3.6784 / $6.4900 | Buy Now |