Part Details for MAL205952221E3 by Vishay Intertechnologies
Overview of MAL205952221E3 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAL205952221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6787
|
Newark | Electrolytic Capacitor, Long Life, 059 Pll-Si Series, 220 F, 20%, 200 V, 25 Mm, 0.61 Ohm Rohs Compliant: Yes |Vishay MAL205952221E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$6.0300 / $9.6400 | Buy Now |
DISTI #
18C4603
|
Newark | Capacitor Alum Elec, 220Uf, 200V, Capacitance:220Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Range:059 Pll-Si Series, Product Diameter:25Mm Rohs Compliant: Yes |Vishay MAL205952221E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
MAL205952221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL205952221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2025 / $6.4295 | Buy Now |
DISTI #
594-MAL205952221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 200V 25x30mm RoHS: Compliant | 0 |
|
$4.9200 / $8.6100 | Order Now |
DISTI #
V99:2348_09531333
|
Arrow Electronics | Cap Aluminum Lytic 220uF 200V 20%( 25 X 30mm) Snap-In 10mm 0.61 Ohm 870mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1841 | Americas - 58 |
|
$0.3944 / $1.5053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$5.0000 | Buy Now |
DISTI #
31016800
|
Verical | Cap Aluminum Lytic 220uF 200V 20%( 25 X 30mm) Snap-In 10mm 0.61 Ohm 870mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1841 | Americas - 58 |
|
$0.3944 | Buy Now |
DISTI #
MAL205952221E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 200V 25x30mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.6900 / $5.0100 | Buy Now |
DISTI #
MAL205952221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL205952221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2025 / $6.4295 | Buy Now |
DISTI #
MAL205952221E3
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 200VDC, Ø25x30mm, ±20% Min Qty: 1 | 74 |
|
$4.3000 / $6.5200 | Buy Now |
Part Details for MAL205952221E3
MAL205952221E3 CAD Models
MAL205952221E3 Part Data Attributes:
|
MAL205952221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205952221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 610 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.268 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |