Part Details for MA4PK2000 by MACOM
Overview of MA4PK2000 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4PK2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4PK2000-ND
|
DigiKey | DIODE,PIN,CERAMIC_PKG,SI,ODS1027 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
61 In Stock |
|
$99.3102 / $115.7400 | Buy Now |
DISTI #
937-MA4PK2000
|
Mouser Electronics | PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C RoHS: Compliant | 38 |
|
$103.9300 / $112.6800 | Buy Now |
DISTI #
36717251
|
Verical | PIN Diode Attenuator/Switch 2KV 25000mA 2-Pin Pill Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 469 |
|
$92.8000 | Buy Now |
DISTI #
MA4PK2000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 469 |
|
$88.7200 | Buy Now |
Part Details for MA4PK2000
MA4PK2000 CAD Models
MA4PK2000 Part Data Attributes:
|
MA4PK2000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4PK2000
MACOM
Pin Diode, 2000V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, CASE 1075, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, CASE 1075, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1075 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1992-06-12 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 2000 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | O-CEMW-N2 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |