-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Gallium Arsenide,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E2037-ND
|
DigiKey | DIODE,SCHOTTKY,BEAM_LEAD,GAAS,OD Min Qty: 100 Lead time: 14 Weeks Container: Tray |
1100 In Stock |
|
$16.0984 / $17.7316 | Buy Now |
DISTI #
937-MA4E2037
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode,Schottky,Beam_Lead,GaAs,ODS1010 | 200 |
|
$15.6700 / $17.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4E2037
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E2037
MACOM
Mixer Diode, Gallium Arsenide,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.06 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-XDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |