-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E1339B1-287TCT-ND
|
DigiKey | SCHOTTKY PLASTIC LEAD-FREE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3923 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
937-MA4E1339B1-287T
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Plastic Lead-Free RoHS: Compliant | 4965 |
|
$0.6470 / $1.6500 | Buy Now |
DISTI #
27086041
|
Verical | RF Diode Schottky 20V 250mW 3-Pin SOT-23 T/R Min Qty: 68 Package Multiple: 1 Date Code: 1637 | Americas - 1928 |
|
$0.7500 | Buy Now |
DISTI #
MA4E1339B1-287T
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7300 | Buy Now |
DISTI #
MA4E1339B1-287
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 1928 |
|
$0.7300 | Buy Now |
|
Chip1Cloud | Silicon Medium Barrier Schottky Diodes | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4E1339B1-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1339B1-287T
MACOM
Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |