Part Details for MA05L3NZGF by C&K
Overview of MA05L3NZGF by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA05L3NZGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9438
|
Newark | Rotary Switches Half-Inch Rotary Switch |C&k Components MA05L3NZGF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$23.4800 | Buy Now |
DISTI #
35AH2458
|
Newark | Rotary |C&k Components MA05L3NZGF Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $29.9900 | Buy Now |
DISTI #
2266-MA05L3NZGF-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 125V Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$21.7900 | Buy Now |
DISTI #
MA05L3NZGF-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 125V Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1850 | Buy Now |
DISTI #
611-MA05L3NZGF
|
Mouser Electronics | Rotary Switches Half-inch Rotary Switch RoHS: Compliant | 0 |
|
$20.1800 | Order Now |
DISTI #
C&K Components MA05L3NZGF
|
PEI Genesis | Rotary Switch, 5 Pos | 16 |
|
Buy Now | |
DISTI #
000000000000594387
|
Sager | Rotary Switches Half-inch Rotary Switch | 0 |
|
Buy Now |
Part Details for MA05L3NZGF
MA05L3NZGF CAD Models
MA05L3NZGF Part Data Attributes:
|
MA05L3NZGF
C&K
Buy Now
Datasheet
|
Compare Parts:
MA05L3NZGF
C&K
ROTARY SWITCH-5POSITIONS, SP5T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | ROUND TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MA05L3NZGF
This table gives cross-reference parts and alternative options found for MA05L3NZGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA05L3NZGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA05L3NZGF | Rotary Switch, 5 Positions, SP5T, Latched, 0.25A, 28VDC, Solder Terminal, Long Round Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MA05L3NZGF vs MA05L3NZGF |