Part Details for MA-131-003-113-A0200 by AirBorn Inc
Results Overview of MA-131-003-113-A0200 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA-131-003-113-A0200 Information
MA-131-003-113-A0200 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MA-131-003-113-A0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MA-131-003-113-A0200-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 37 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1708 | Buy Now |
DISTI #
479-MA13103113A02
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, M SERIES | 0 |
|
$36.2500 / $49.6400 | Order Now |
DISTI #
MA-131-003-113-A0200
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$32.6300 / $76.0200 | Buy Now |
Part Details for MA-131-003-113-A0200
MA-131-003-113-A0200 CAD Models
MA-131-003-113-A0200 Part Data Attributes
|
MA-131-003-113-A0200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-131-003-113-A0200
AirBorn Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.08 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 25 AWG | |
Withdrawl Force-Min | 2.78 N |