Part Details for M85528/2-18A by Glenair Inc
Results Overview of M85528/2-18A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ551L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm LDPAK(L)/To-262 | |
2SJ534-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm To-220Fm | |
RJK6009DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 18A 480Mohm To-220FlDg) |
Price & Stock for M85528/2-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4999
|
Newark | Connector |Glenair M85528/2-18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$21.9800 / $81.1100 | Buy Now |
DISTI #
M85528/2-18A
|
Avnet Americas | Connector Accessories Mounting Flange Shell Size 18A - Bulk (Alt: M85528/2-18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$20.1110 / $85.3130 | Buy Now |
DISTI #
654-M85528/2-18A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant | 12 |
|
$20.8600 / $82.7400 | Buy Now |
DISTI #
77983882
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$15.4487 / $19.8333 | Buy Now |
DISTI #
71046657
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$19.8333 / $77.0256 | Buy Now |
DISTI #
M85528/2-18A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 91 In Stock |
|
$19.1800 / $62.1300 | Buy Now |
DISTI #
GLEM85528/2-18A
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$25.4817 / $120.1600 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 35 |
|
$57.6200 / $92.4300 | Buy Now |
DISTI #
M85528/2-18A
|
Avnet Abacus | Connector Accessories Mounting Flange Shell Size 18A (Alt: M85528/2-18A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 24 |
|
$85.3999 / $142.2000 | Buy Now |