Part Details for M85049/95-25A by Glenair Inc
Overview of M85049/95-25A by Glenair Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4903
|
Newark | Circular Clamp, Size 25, 42.1Mm, Connector Shell Size:25, Cable Diameter Max:42.1Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-25A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$30.7200 / $40.8900 | Buy Now |
DISTI #
3937-M85049/95-25A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$173.7500 | Buy Now |
DISTI #
M85049/95-25A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/95-25A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$28.1400 / $126.9750 | Buy Now |
DISTI #
97AH4903
|
Avnet Americas | MILITARY - Bulk (Alt: 97AH4903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 84 Partner Stock |
|
$30.9400 / $40.8900 | Buy Now |
DISTI #
631-M85049/95-25A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant | 59 |
|
$25.4500 / $52.6500 | Buy Now |
DISTI #
77977671
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$26.2500 | Buy Now |
DISTI #
71046424
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$26.9231 / $108.5256 | Buy Now |
DISTI #
66704606
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$48.8438 / $78.1500 | Buy Now |
DISTI #
M85049/95-25A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 312 In Stock |
|
$25.9900 / $47.8000 | Buy Now |
DISTI #
M85049/95-25A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/95-25A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$28.1400 / $126.9750 | Buy Now |
Part Details for M85049/95-25A
M85049/95-25A CAD Models
M85049/95-25A Part Data Attributes:
|
M85049/95-25A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-25A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 25 |