Part Details for M85049/95-20A by Glenair Inc
Overview of M85049/95-20A by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4891
|
Newark | Connector |Glenair M85049/95-20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$27.9400 / $106.9900 | Buy Now |
DISTI #
3937-M85049/95-20A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$162.5800 | Buy Now |
DISTI #
M85049/95-20A
|
Avnet Americas | - Bulk (Alt: M85049/95-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$26.3444 / $118.8750 | Buy Now |
DISTI #
631-M85049/95-20A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4 Perimeter Nut Plate Shell SZ 20 RoHS: Compliant | 338 |
|
$19.3700 / $67.9600 | Buy Now |
DISTI #
20062302
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 301 Package Multiple: 1 | Americas - 500 |
|
$21.7250 | Buy Now |
DISTI #
17316220
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$22.2821 / $101.6026 | Buy Now |
|
Quest Components | CONNECTOR, FLANGE MOUNT PERIMETER NUT PLATE SHELL SIZE 20A, MIL SPEC | 76 |
|
$18.0000 / $19.5000 | Buy Now |
DISTI #
M85049/95-20A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 3/4 Perimeter Nut Plate Shell SZ 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 285 In Stock |
|
$14.4000 / $16.2200 | Buy Now |
DISTI #
M85049/95-20A
|
Avnet Americas | - Bulk (Alt: M85049/95-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$26.3444 / $118.8750 | Buy Now |
DISTI #
M85049/95-20A
|
Avnet Americas | - Bulk (Alt: M85049/95-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$26.3444 / $118.8750 | Buy Now |
Part Details for M85049/95-20A
M85049/95-20A CAD Models
M85049/95-20A Part Data Attributes:
|
M85049/95-20A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-20A
Glenair Inc
MOUNTING FLANGE SHELL SIZE 20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 20 |