Part Details for M85049/95-18A by Glenair Inc
Overview of M85049/95-18A by Glenair Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4885
|
Newark | Circular Clamp, Size 18, 31Mm, Connector Shell Size:18, Cable Diameter Max:31Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Plate Rohs Compliant: Yes |Glenair M85049/95-18A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$28.2600 / $37.6100 | Buy Now |
DISTI #
49AC4955
|
Newark | M85049/95-18A Rohs Compliant: No |Glenair M85049/95-18A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6300 / $108.2100 | Buy Now |
DISTI #
3937-M85049/95-18A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$159.7600 | Buy Now |
DISTI #
M85049/95-18A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 18A - Bulk (Alt: M85049/95-18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$25.8754 / $116.8050 | Buy Now |
DISTI #
97AH4885
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 18A - Bulk (Alt: 97AH4885) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 196 Partner Stock |
|
$28.4700 / $37.6100 | Buy Now |
DISTI #
654-M85049/95-18A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 206 |
|
$27.6000 / $41.4400 | Buy Now |
DISTI #
77977665
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.8250 | Buy Now |
DISTI #
71048671
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$20.3333 / $99.8333 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
M85049/95-18A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1347 In Stock |
|
$27.3200 / $41.0300 | Buy Now |
Part Details for M85049/95-18A
M85049/95-18A CAD Models
M85049/95-18A Part Data Attributes:
|
M85049/95-18A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-18A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 18 |