Part Details for M85049/95-16A by Glenair Inc
Overview of M85049/95-16A by Glenair Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4881
|
Newark | Circular Clamp, Size 16, 27.8Mm, Connector Shell Size:16, Cable Diameter Max:27.8Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$27.9200 / $37.1500 | Buy Now |
DISTI #
49AC4953
|
Newark | M85049/95-16A Rohs Compliant: No |Glenair M85049/95-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1700 / $83.8300 | Buy Now |
DISTI #
3937-M85049/95-16A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$157.7400 | Buy Now |
DISTI #
M85049/95-16A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/95-16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$25.5538 / $115.3650 | Buy Now |
DISTI #
97AH4881
|
Avnet Americas | MILITARY - Bulk (Alt: 97AH4881) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$28.1200 / $37.1500 | Buy Now |
DISTI #
654-M85049/95-16A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 284 |
|
$32.8200 / $62.6000 | Buy Now |
DISTI #
71048051
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$20.0769 / $98.6026 | Buy Now |
DISTI #
77977009
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.5750 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
DISTI #
M85049/95-16A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3006 In Stock |
|
$33.9300 / $55.0800 | Buy Now |
Part Details for M85049/95-16A
M85049/95-16A CAD Models
M85049/95-16A Part Data Attributes:
|
M85049/95-16A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-16A
Glenair Inc
General Conn Accessory, Flange Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 16 |