Part Details for M85049/95-14A by Glenair Inc
Overview of M85049/95-14A by Glenair Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4877
|
Newark | Circular Clamp, Size 14, 25Mm, Connector Shell Size:14, Cable Diameter Max:25Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Plate Rohs Compliant: Yes |Glenair M85049/95-14A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$27.5700 / $36.6900 | Buy Now |
DISTI #
3937-M85049/95-14A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$155.8500 | Buy Now |
DISTI #
M85049/95-14A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 14A - Bulk (Alt: M85049/95-14A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1001000 Factory Stock |
|
$25.2456 / $113.8950 | Buy Now |
DISTI #
97AH4877
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 14A - Bulk (Alt: 97AH4877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 59 Partner Stock |
|
$27.7700 / $36.6900 | Buy Now |
DISTI #
654-M85049/95-14A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 958 |
|
$22.2100 / $101.2500 | Buy Now |
DISTI #
77981864
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.3250 | Buy Now |
DISTI #
71045400
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$19.8205 / $97.3462 | Buy Now |
DISTI #
M85049/95-14A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 285 In Stock |
|
$24.8700 / $38.2300 | Buy Now |
DISTI #
M85049/95-14A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 14A - Bulk (Alt: M85049/95-14A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1001000 Factory Stock |
|
$25.2456 / $113.8950 | Buy Now |
DISTI #
97AH4877
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 14A - Bulk (Alt: 97AH4877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 59 Partner Stock |
|
$27.7700 / $36.6900 | Buy Now |
Part Details for M85049/95-14A
M85049/95-14A CAD Models
M85049/95-14A Part Data Attributes:
|
M85049/95-14A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-14A
Glenair Inc
MTING FLANGE SZ 14 CLASS A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 14 |