Part Details for M85049/95-12A by Glenair Inc
Overview of M85049/95-12A by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4873
|
Newark | Circular Clamp, Size 12, 21.7Mm, Connector Shell Size:12, Cable Diameter Max:21.7Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$27.4400 / $36.5200 | Buy Now |
DISTI #
3937-M85049/95-12A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$155.1400 | Buy Now |
DISTI #
M85049/95-12A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: M85049/95-12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2211000 Factory Stock |
|
$15.5036 | Buy Now |
DISTI #
654-M85049/95-12A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL Mounting Flange RoHS: Not Compliant | 932 |
|
$27.9900 / $77.4800 | Buy Now |
DISTI #
GLEM85049/95-12A
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$30.8974 / $151.1800 | Buy Now |
DISTI #
77974625
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.2500 | Buy Now |
DISTI #
71045576
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$19.7436 / $96.9103 | Buy Now |
DISTI #
M85049/95-12A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL Mounting Flange pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1117 In Stock |
|
$23.7400 | Buy Now |
DISTI #
M85049/95-12A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: M85049/95-12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2211000 Factory Stock |
|
$15.5036 | Buy Now |
DISTI #
M85049/95-12A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: M85049/95-12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2211000 Factory Stock |
|
$15.5036 | Buy Now |