Part Details for M85049/95-10A by Glenair Inc
Overview of M85049/95-10A by Glenair Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4869
|
Newark | Circular Clamp, Size 10, 18.3Mm, Connector Shell Size:10, Cable Diameter Max:18.3Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$27.4100 / $36.4900 | Buy Now |
DISTI #
3937-M85049/95-10A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$155.0200 | Buy Now |
DISTI #
M85049/95-10A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 10A - Bulk (Alt: M85049/95-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1171000 Factory Stock |
|
$7.5210 | Buy Now |
DISTI #
97AH4869
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 10A - Bulk (Alt: 97AH4869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 267 Partner Stock |
|
$27.6100 / $36.4900 | Buy Now |
DISTI #
654-M85049/95-10A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 337 |
|
$22.0800 / $100.7200 | Buy Now |
DISTI #
17318967
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$19.7179 / $96.8333 | Buy Now |
DISTI #
20063347
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.2250 | Buy Now |
DISTI #
M85049/95-10A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 296 In Stock |
|
$24.7200 / $38.7800 | Buy Now |
DISTI #
M85049/95-10A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 10A - Bulk (Alt: M85049/95-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1171000 Factory Stock |
|
$7.5210 | Buy Now |
DISTI #
97AH4869
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 10A - Bulk (Alt: 97AH4869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 267 Partner Stock |
|
$27.6100 / $36.4900 | Buy Now |
Part Details for M85049/95-10A
M85049/95-10A CAD Models
M85049/95-10A Part Data Attributes:
|
M85049/95-10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-10A
Glenair Inc
MOUNTING FLANGE SHELL SIZE 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 10 |