-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Mounting Flange
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4870
|
Newark | Circular Clamp, Size 10, 18.3Mm, Connector Shell Size:10, Cable Diameter Max:18.3Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: No |Glenair M85049/95-10A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$39.5400 / $52.6200 | Buy Now |
DISTI #
49AC4947
|
Newark | M85049/95-10A-A Rohs Compliant: No |Glenair M85049/95-10A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$119.6900 | Buy Now |
DISTI #
3937-M85049/95-10A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$223.4400 | Buy Now |
DISTI #
M85049/95-10A-A
|
Avnet Americas | TRUE MFG = FASTENER - Bulk (Alt: M85049/95-10A-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33700 Factory Stock |
|
$9.1571 | Buy Now |
DISTI #
97AH4870
|
Avnet Americas | TRUE MFG = FASTENER - Bulk (Alt: 97AH4870) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 6 Partner Stock |
|
$39.8200 / $52.6200 | Buy Now |
DISTI #
654-M85049/95-10A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 15 |
|
$49.1400 / $91.5000 | Buy Now |
DISTI #
77977589
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$27.7375 | Buy Now |
DISTI #
71046792
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$28.4487 / $139.6538 | Buy Now |
DISTI #
M85049/95-10A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$44.9100 / $56.0700 | Buy Now |
DISTI #
GLEM85049/95-10A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.5148 / $217.8601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/95-10A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-10A-A
Glenair Inc
Connector Accessory, Mounting Flange
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 10 |