Part Details for M83723/84W1624N by Conesys
Overview of M83723/84W1624N by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/84W1624N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-M83723/84W1624N-ND
|
DigiKey | AE8 24C 24#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$39.2900 / $65.4800 | Buy Now |
DISTI #
M83723/84W1624N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port - Bulk (Alt: M83723/84W1624N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/84W1624N
|
Heilind Electronics | JAM NUT RECEPT, SOCKET, 83723 SIII THREA | Americas - 1 in Stock |
|
$61.3239 / $65.7750 | Buy Now |
DISTI #
58142263
|
Verical | Conn Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$63.9480 / $95.9220 | Buy Now |
DISTI #
M83723/84W1624N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port - Bulk (Alt: M83723/84W1624N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/84W1624N
|
Interstate Connecting Components | JAM NUT RECEPT, SOCKET, 83723 SIII THREA | 5 |
|
$61.3239 / $65.7750 | Buy Now |
Part Details for M83723/84W1624N
M83723/84W1624N CAD Models
M83723/84W1624N Part Data Attributes:
|
M83723/84W1624N
Conesys
Buy Now
Datasheet
|
Compare Parts:
M83723/84W1624N
Conesys
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Total Number of Contacts | 24 |
Alternate Parts for M83723/84W1624N
This table gives cross-reference parts and alternative options found for M83723/84W1624N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/84W1624N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83384K1624N | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/84W1624N vs AE83384K1624N |
AE83384S1624N | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/84W1624N vs AE83384S1624N |
M83723/84K1624N | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/84W1624N vs M83723/84K1624N |
M83723/84G1624N | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/84W1624N vs M83723/84G1624N |
AE83384R1624N | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/84W1624N vs AE83384R1624N |
M83723/84N1624N | 24 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/84W1624N vs M83723/84N1624N |
M83723/84G1624N | 24 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/84W1624N vs M83723/84G1624N |