Part Details for M83536/15-024M by TE Connectivity
Overview of M83536/15-024M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/15-024M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/15-024M
|
Mouser Electronics | Industrial Relays FCA-410-1524M RoHS: Not Compliant | 8 |
|
$263.5100 / $292.8100 | Buy Now |
DISTI #
AMPM83536/15-024M
|
Heilind Electronics | Mid R FCA 410 412 415 FCA-410-1524M=M83536/15-024M | Americas - 63 in Stock12 On Order |
|
$214.6500 / $238.5001 | Buy Now |
|
Onlinecomponents.com | FCA-410-1524L=M83536/15-024L | 0 |
|
$128.8300 / $245.3800 | Buy Now |
DISTI #
1617754-4
|
TTI | Industrial Relays FCA-410-1524M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$192.7300 / $262.6500 | Buy Now |
DISTI #
E4100403ATM
|
TTI | Industrial Relays M83536/15-024M Min Qty: 38 Package Multiple: 1 Container: Each | Americas - 0 |
|
$242.2000 | Buy Now |
DISTI #
AMPM83536/15-024M
|
Interstate Connecting Components | Mid R FCA 410 412 415 FCA-410-1524M=M83536/15-024M | 122 On Order |
|
$195.1290 / $216.8100 | Buy Now |
|
Master Electronics | FCA-410-1524L=M83536/15-024L | 0 |
|
$128.8300 / $245.3800 | Buy Now |
Part Details for M83536/15-024M
M83536/15-024M CAD Models
M83536/15-024M Part Data Attributes:
|
M83536/15-024M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-024M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.108A (COIL), 28VDC (COIL), 3024mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3024 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/15 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007200914401828804 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/15-024M
This table gives cross-reference parts and alternative options found for M83536/15-024M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/15-024M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-021M | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/15-024M vs M83536/16-021M |
M83536/15-024M | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/15-024M vs M83536/15-024M |
M83536/16-025L | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/15-024M vs M83536/16-025L |
M83536/15-021L | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/15-024M vs M83536/15-021L |