Part Details for M83513/27-H02NP by ITT Interconnect Solutions
Overview of M83513/27-H02NP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/27-H02NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/27-H02NP
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 100 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/27-H02NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$208.7375 / $616.9750 | Buy Now |
DISTI #
965-M83513/27-H02NP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$468.1300 | Order Now |
DISTI #
ITTM83513/27-H02NP
|
Heilind Electronics | M8351327-H02NP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$388.1100 / $944.9200 | Buy Now | |
DISTI #
M83513/27-H02NP
|
TTI | D-Sub MIL Spec Connectors Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$606.3600 | Buy Now |
DISTI #
M83513/27-H02NP
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 100 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/27-H02NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$208.7375 / $616.9750 | Buy Now |
DISTI #
ITTM83513/27-H02NP
|
Interstate Connecting Components | M8351327-H02NP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$388.1100 / $944.9200 | Buy Now |
Part Details for M83513/27-H02NP
M83513/27-H02NP CAD Models
M83513/27-H02NP Part Data Attributes:
|
M83513/27-H02NP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/27-H02NP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/27-H02NP
This table gives cross-reference parts and alternative options found for M83513/27-H02NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/27-H02NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/27-H02CP | D Microminiature Connector, | ITT Interconnect Solutions | M83513/27-H02NP vs M83513/27-H02CP |
M83513/27-H02PP | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/27-H02NP vs M83513/27-H02PP |