Datasheets
M83513/27-H02NP by:

D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,

Part Details for M83513/27-H02NP by Glenair Inc

Overview of M83513/27-H02NP by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/27-H02NP

Part # Distributor Description Stock Price Buy
DISTI # 98AH5048
Newark Connector |Glenair M83513/27-H02NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $2,061.4400
  • 2 $1,853.6900
  • 4 $1,667.2500
  • 7 $1,651.2700
  • 10 $1,225.1400
  • 20 $836.2900
  • 35 $735.0900
  • 50 $639.2000
$639.2000 / $2,061.4400 Buy Now
DISTI # 3937-M83513/27-H02NP-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 47
In Stock
  • 1 $3,313.7200
$3,313.7200 Buy Now
DISTI # M83513/27-H02NP
Avnet Americas Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: M83513/27-H02NP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 10 Factory Stock
  • 1 $2,290.4850
  • 10 $1,324.9646
  • 30 $879.6474
  • 50 $653.4024
  • 100 $528.7238
$528.7238 / $2,290.4850 Buy Now
DISTI # 654-M8351327H02NP
Mouser Electronics D-Sub MIL Spec Connectors V/MNT PCB SKT CONN 100CNT .140"PCTAIL RoHS: Compliant 0
  • 10 $1,714.2700
$1,714.2700 Order Now
DISTI # 71165676
Verical Conn Micro-D SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $1,134.3875
$1,134.3875 Buy Now
DISTI # 77962505
Verical Conn Micro-D SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $1,957.6795
  • 2 $1,760.3846
  • 4 $1,583.3333
  • 7 $1,568.1538
  • 10 $1,163.4744
$1,163.4744 / $1,957.6795 Buy Now
Quest Components D MICROMINIATURE CONNECTOR, 100 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, #4-40, RECEPTACLE 6
  • 1 $1,443.6113
  • 2 $1,251.1298
  • 4 $1,154.8890
$1,154.8890 / $1,443.6113 Buy Now
DISTI # M83513/27-H02NP
Avnet Americas Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: M83513/27-H02NP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 10 Factory Stock
  • 1 $2,290.4850
  • 10 $1,324.9646
  • 30 $879.6474
  • 50 $653.4024
  • 100 $528.7238
$528.7238 / $2,290.4850 Buy Now
DISTI # GLEM83513/27-H02NP
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
  • 1 $1,940.1757
  • 2 $1,744.6447
  • 4 $1,569.1765
  • 7 $1,554.1327
  • 10 $1,126.5641
$1,126.5641 / $1,940.1757 Buy Now
Powell Electronics Straight PCB Terminated Connector Min Qty: 1 6
  • 1 $2,349.2200
  • 2 $2,112.4600
  • 4 $1,900.0000
  • 7 $1,881.7800
  • 10 $1,396.1700
$1,396.1700 / $2,349.2200 Buy Now
DISTI # M83513/27-H02NP
FDH Electronics Connector MIL M Min Qty: 1 0
  • 1 $1,694.7700
  • 5 $1,370.7000
  • 10 $1,007.2300
  • 25 $687.5400
  • 50 $525.5000
  • 100 $437.9200
  • 250 $437.9200
  • 500 $437.9200
  • 1,000 $437.9200
  • 2,500 $437.9200
  • 10,000 $437.9200
$437.9200 / $1,694.7700 Buy Now RFQ

Part Details for M83513/27-H02NP

M83513/27-H02NP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/27-H02NP Part Data Attributes:

M83513/27-H02NP Glenair Inc
Buy Now Datasheet
Compare Parts:
M83513/27-H02NP Glenair Inc D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 1 Week
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .125
Body Breadth 0.46 inch
Body Depth 0.525 inch
Body Length 3.25 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size H
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 100

Alternate Parts for M83513/27-H02NP

This table gives cross-reference parts and alternative options found for M83513/27-H02NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/27-H02NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/27-H02CP D Microminiature Connector, ITT Interconnect Solutions M83513/27-H02NP vs M83513/27-H02CP
M83513/27-H02PP D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/27-H02NP vs M83513/27-H02PP
Part Number Description Manufacturer Compare
M83513/27-H02PP D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/27-H02NP vs M83513/27-H02PP
M83513/27-H02CP D Microminiature Connector, ITT Interconnect Solutions M83513/27-H02NP vs M83513/27-H02CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/27-H02NP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/27-H02NP by Glenair Inc

  • Please alert me when M83513/27-H02NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/27-H02NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/27-H02NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/27-H02NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/27-H02NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/27-H02NP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: