Part Details for M83513/03-H11C by TE Connectivity
Overview of M83513/03-H11C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-H11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3051
|
Newark | M83513/03-H11C, Mcks-C2-B-100P6Q9-18.0 |Microdot Te Connectivity M83513/03-H11C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$799.0600 / $831.0300 | Buy Now |
DISTI #
2266-M83513/03-H11C-ND
|
DigiKey | CABLE ASSY Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
159 In Stock |
|
$768.3300 / $799.0700 | Buy Now |
DISTI #
571-M83513/03-H11C
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/03-H11C MCKS- C2-B-100P6Q9-18.0 RoHS: Not Compliant | 0 |
|
$713.8700 | Order Now |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 100 POS 0.635mm Crimp ST Cable Mount 100 Terminal 1 Port |
159 Partner Stock |
|
$273.2800 / $291.7100 | Buy Now |
DISTI #
20172924
|
Verical | Conn Micro-D PIN 100 POS 0.635mm Crimp ST Cable Mount 100 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 159 |
|
$720.4800 / $749.3000 | Buy Now |
DISTI #
TE Connectivity M83513/03-H11C
|
PEI Genesis | D Microminiature Connector, | 0 |
|
Buy Now | |
DISTI #
M83513/03-H11C
|
FDH Electronics | Connector MIL M Min Qty: 1 | 5 |
|
Buy Now RFQ | |
|
Master Electronics | Conn Micro D-Subminiature PIN 100 POS 0.635mm Crimp ST Cable Mount 100 Terminal 1 Port |
159 Partner Stock |
|
$273.2800 / $291.7100 | Buy Now |
Part Details for M83513/03-H11C
M83513/03-H11C CAD Models
M83513/03-H11C Part Data Attributes:
|
M83513/03-H11C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H11C
TE Connectivity
100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-H11C
This table gives cross-reference parts and alternative options found for M83513/03-H11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H11P | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H11C vs M83513/03-H11P |