Datasheets
M83513/03-G07C by:

D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,

Part Details for M83513/03-G07C by Glenair Inc

Overview of M83513/03-G07C by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/03-G07C

Part # Distributor Description Stock Price Buy
DISTI # 98AH4177
Newark Connector |Glenair M83513/03-G07C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $724.5000
  • 2 $651.4900
  • 4 $585.9600
  • 7 $580.3600
  • 10 $430.5700
  • 20 $293.9300
  • 35 $258.3500
  • 50 $224.6600
$224.6600 / $724.5000 Buy Now
DISTI # 49AC4495
Newark M83513/03-G07C Rohs Compliant: No |Glenair M83513/03-G07C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $631.3800
  • 10 $369.9700
  • 30 $248.9700
  • 50 $187.5500
  • 100 $187.5500
$187.5500 / $631.3800 Buy Now
DISTI # 3937-M83513/03-G07C-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 43
In Stock
  • 1 $1,164.7000
$1,164.7000 Buy Now
DISTI # M83513/03-G07C
Avnet Americas Cable Assembly Hook-up Wire 0.01m 25AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-G07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 3
30 Factory Stock
  • 1 $631.3805
  • 10 $503.4864
  • 30 $496.3247
  • 50 $489.1631
  • 100 $482.0014
$482.0014 / $631.3805 Buy Now
DISTI # 654-M8351303G07C
Mouser Electronics D-Sub MIL Spec Connectors MICRO DCON PIN 51CNT .5"SNGL STRND WIRE RoHS: Not Compliant 0
  • 10 $425.3100
  • 25 $290.3300
$290.3300 / $425.3100 Order Now
DISTI # V37:1799_06344474
Arrow Electronics Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1726 Americas - 1
  • 1 $609.8600
$609.8600 Buy Now
DISTI # 77971570
Verical Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $398.6750
$398.6750 Buy Now
DISTI # 71036050
Verical Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $688.0256
  • 2 $618.6923
  • 4 $556.4615
  • 7 $551.1410
  • 10 $408.8974
$408.8974 / $688.0256 Buy Now
DISTI # 61141438
Verical Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1726 Americas - 1
  • 1 $609.8600
$609.8600 Buy Now
DISTI # M83513/03-G07C
TTI D-Sub MIL Spec Connectors MICRO DCON PIN 51CNT .5"SNGL STRND WIRE Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $737.9000
$737.9000 Buy Now
DISTI # M83513/03-G07C
Avnet Americas Cable Assembly Hook-up Wire 0.01m 25AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-G07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 3
30 Factory Stock
  • 1 $631.3805
  • 10 $503.4864
  • 30 $496.3247
  • 50 $489.1631
  • 100 $482.0014
$482.0014 / $631.3805 Buy Now
DISTI # GLEM83513/03-G07C
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
Buy Now
DISTI # M83513/03-G07C
FDH Electronics Connector MIL M Min Qty: 1 0
  • 1 $595.6300
  • 5 $481.7300
  • 10 $353.9800
  • 25 $241.6400
  • 50 $184.6900
  • 100 $153.9100
  • 250 $153.9100
  • 500 $153.9100
  • 1,000 $153.9100
  • 2,500 $153.9100
  • 10,000 $153.9100
$153.9100 / $595.6300 Buy Now RFQ

Part Details for M83513/03-G07C

M83513/03-G07C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/03-G07C Part Data Attributes:

M83513/03-G07C Glenair Inc
Buy Now Datasheet
Compare Parts:
M83513/03-G07C Glenair Inc D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.351 inch
Body Depth 0.233 inch
Body Length 1.435 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size G
Termination Type CRIMP
Total Number of Contacts 51
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG

Alternate Parts for M83513/03-G07C

This table gives cross-reference parts and alternative options found for M83513/03-G07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/03-G07P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G07P
Part Number Description Manufacturer Compare
M83513/03-G17P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G17P
M83513/03-G21P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G21P
M83513/03-G18P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G18P
M83513/03-G12P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G12P
M83513/03-G06P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G06P
M83513/03-G14P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G14P
M83513/03-G10P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G10P
M83513/03-G22C D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G22C
M83513/03-G13P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G13P
M83513/03-G17N D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G07C vs M83513/03-G17N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/03-G07C by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/03-G07C by Glenair Inc

  • Please alert me when M83513/03-G07C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/03-G07C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/03-G07C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/03-G07C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/03-G07C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/03-G07C by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: