Part Details for M83513/03-G06N by Amphenol Corporation
Overview of M83513/03-G06N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-G06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-G06N
|
Avnet Americas | Cable Assembly Bus Bar 25AWG 0.0254m 51 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-G06N) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0875 / $232.5000 | Buy Now |
DISTI #
523-M83513/03-G06N
|
Mouser Electronics | D-Sub MIL Spec Connectors 51 PLUG (PIN), WIRE | 0 |
|
$200.0000 / $217.3900 | Order Now |
Part Details for M83513/03-G06N
M83513/03-G06N CAD Models
M83513/03-G06N Part Data Attributes
|
M83513/03-G06N
Amphenol Corporation
Buy Now
|
Compare Parts:
M83513/03-G06N
Amphenol Corporation
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-G06N
This table gives cross-reference parts and alternative options found for M83513/03-G06N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G06N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-G14P | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G14P |
M83513/03-G19N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G19N |
M83513/03-G08N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G08N |
M83513/03-G12C | D Microminiature Connector, | Bel Fuse | M83513/03-G06N vs M83513/03-G12C |
M83513/03-G08C | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G08C |
M83513/03-G20N | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G20N |
M83513/03-G01N | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G01N |
M83513/03-G17C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G17C |
M83513/03-G17C | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-G06N vs M83513/03-G17C |
M83513/03-G20C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G06N vs M83513/03-G20C |