Part Details for M83513/03-F07C by ITT Interconnect Solutions
Overview of M83513/03-F07C by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-F07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-F07C-ND
|
DigiKey | CONN MICRO-D PLUG 37POS CRIMP Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.8240 | Buy Now |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5125 / $175.9165 | Buy Now |
DISTI #
965-M83513/03-F07C
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$139.2400 / $163.2400 | Order Now |
DISTI #
ITTM83513/03-F07C
|
Heilind Electronics | M8351303-F07C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.3100 / $158.4800 | Buy Now |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/03-F07C
|
Avnet Americas | Cable Assembly RG178/U 0.012m 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-F07C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5125 / $175.9165 | Buy Now |
Part Details for M83513/03-F07C
M83513/03-F07C CAD Models
M83513/03-F07C Part Data Attributes:
|
M83513/03-F07C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-F07C
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-F07C
This table gives cross-reference parts and alternative options found for M83513/03-F07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-F07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-F07P | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-F07C vs M83513/03-F07P |