Part Details for M83513/03-D03N by Amphenol Canada
Overview of M83513/03-D03N by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-D03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5098
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:25Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-D03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$176.4700 | Buy Now |
DISTI #
ACAM83513/03-D03N
|
Heilind Electronics | Micro D, 25 Plg , Crimp, 18 1 | Americas - 0 in Stock25 On Order |
|
$105.9375 / $238.0953 | Buy Now |
DISTI #
ACAM83513/03-D03N
|
Interstate Connecting Components | Micro D, 25 Plg , Crimp, 18 1 | 075 On Order |
|
$105.9375 / $238.0953 | Buy Now |
DISTI #
3651667
|
Farnell | CABLE ASSY, MICRO D PLUG-FREE END, 18" RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$129.2088 / $146.6524 | Buy Now |