Part Details for M83513/03-D02N by Amphenol Canada
Overview of M83513/03-D02N by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-D02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1499
|
Newark | Micro-D, 25 Plug (Pin) |Amphenol Canada M83513/03-D02N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5000 / $216.0000 | Buy Now |
DISTI #
ACAM83513/03-D02N
|
Heilind Electronics | Micro D, 25 Plg , Crimp, 36, | Americas - 0 in Stock |
|
$116.6719 / $238.0953 | Buy Now |
DISTI #
ACAM83513/03-D02N
|
Interstate Connecting Components | Micro D, 25 Plg , Crimp, 36, | 0 |
|
$116.6719 / $238.0953 | Buy Now |
DISTI #
4148365
|
Farnell | CBL ASSY, MICRO-D PLUG-FREE END, 914.4MM RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$132.8080 | Buy Now |