Part Details for M83513/03-B14N by Amphenol Canada
Overview of M83513/03-B14N by Amphenol Canada
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-B14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5094
|
Newark | Cable Assy, Micro D Plug-Free End, 72", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:15Positions, Cable Length - Imperial:72", Cable Length - Metric:1.83M, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-B14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$211.6200 / $238.6600 | Buy Now |
DISTI #
ACAM83513/03-B14N
|
Heilind Electronics | 100RN15P-4E6CB MICRO D,15PLG,CRIMP, NICKEL | Americas - 0 in Stock62 On Order |
|
$102.1563 / $238.0953 | Buy Now |
DISTI #
ACAM83513/03-B14N
|
Interstate Connecting Components | 100RN15P-4E6CB MICRO D,15PLG,CRIMP, NICKEL | 0187 On Order |
|
$102.1563 / $238.0953 | Buy Now |
DISTI #
4158001
|
Farnell | CBL ASSY, MICRO-D PLUG-FREE END, 1.8M RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$129.5257 | Buy Now |
DISTI #
M83513/03-B14N
|
FDH Electronics | Connector Misc Min Qty: 1 | 0 |
|
Buy Now RFQ |