-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3994
|
Newark | Cable Assy, Micro D Plug-Free End, 36", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:15Positions, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Glenair M83513/03-B04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$141.1800 / $162.9000 | Buy Now |
DISTI #
3937-M83513/03-B04N-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$740.9800 | Buy Now |
DISTI #
M83513/03-B04N
|
Avnet Americas | Cable Assembly Hook-up Wire 0.91m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-B04N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 702 Factory Stock |
|
$118.2282 / $512.1600 | Buy Now |
DISTI #
98AH3994
|
Avnet Americas | Cable Assembly Hook-up Wire 0.91m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: 98AH3994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$147.1800 / $166.2400 | Buy Now |
DISTI #
654-M83513/03-B04N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 1 |
|
$139.8300 / $346.9000 | Buy Now |
DISTI #
GLEM83513/03-B04N
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | Americas - 10 in Stock |
|
Buy Now | |
DISTI #
77969119
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$110.2875 | Buy Now |
DISTI #
71035370
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$113.1154 / $437.7436 | Buy Now |
DISTI #
M83513/03-B04N
|
TTI | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$64.6800 / $75.9200 | Buy Now |
DISTI #
M83513/03-B04N
|
Avnet Americas | Cable Assembly Hook-up Wire 0.91m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-B04N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 702 Factory Stock |
|
$118.2282 / $512.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/03-B04N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-B04N
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL (30) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for M83513/03-B04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-B04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-B04P | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-B04N vs M83513/03-B04P |