Part Details for M83513/03-B04C by ITT Interconnect Solutions
Overview of M83513/03-B04C by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-B04C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1431
|
Newark | Micro D Sub Conn, 15Pos, Plug, Panel, D Sub Connector Type:Micro D, Gender:Plug, Product Range:M83513 Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Crimp, Connector Mounting:Panel Mount Rohs Compliant: No |Itt Cannon M83513/03-B04C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$136.8200 / $160.4100 | Buy Now |
DISTI #
M83513/03-B04C-ND
|
DigiKey | CABLE ASSY DB15 MULT 914.4MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
38 In Stock |
|
$135.5102 / $158.8700 | Buy Now |
DISTI #
M83513/03-B04C
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-B04C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
CAN M83513/03-B04C
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: CAN M83513/03-B04C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
18AH1431
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: 18AH1431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$147.2000 / $160.4100 | Buy Now |
DISTI #
965-M83513/03-B04C
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 9 |
|
$108.2200 / $133.1200 | Buy Now |
DISTI #
ITTM83513/03-B04C
|
Heilind Electronics | M8351303-B04C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 15 POS PIN Crimp |
131 In Stock |
|
$110.2200 / $187.7900 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Pin, 0.05 Pitch, Wire Terminal | 1 |
|
$46.3844 | Buy Now |
DISTI #
M83513/03-B04C
|
TTI | D-Sub MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$50.3800 / $72.6400 | Buy Now |
Part Details for M83513/03-B04C
M83513/03-B04C CAD Models
M83513/03-B04C Part Data Attributes:
|
M83513/03-B04C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-B04C
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-B04C
This table gives cross-reference parts and alternative options found for M83513/03-B04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-B04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-B04P | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-B04C vs M83513/03-B04P |