-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5963
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:15Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:White, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: No |Cinch Connectivity Solutions M83513/03-B01C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$28.5400 | Buy Now |
DISTI #
116-M83513/03-B01C-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 50 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.8914 | Buy Now |
DISTI #
538-M83513/03-B01C
|
Mouser Electronics | D-Sub MIL Spec Connectors MIL-DTL-83513 Plug 15P Cad M White | 0 |
|
$47.7700 / $70.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$42.5700 / $86.8800 | Buy Now | |
DISTI #
73528966
|
Verical | Conn Micro-D PIN 15 POS 0.64mm Crimp ST Cable Mount 15 Terminal 1 Port Dura-Con™ Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$36.4567 / $40.0296 | Buy Now |
DISTI #
CIMM83513/03-B01C
|
Interstate Connecting Components | MICRO-D PLUG PIN 15 POS | 0 |
|
$46.9125 / $53.6143 | Buy Now |
|
Powell Electronics | MICRO-D Min Qty: 1 | 67 |
|
$53.4600 / $86.8800 | Buy Now |
DISTI #
3776394
|
element14 Asia-Pacific | CABLE ASSY, MICRO D PLUG-FREE END, 18" RoHS: Not Compliant Min Qty: 1 Container: Each | 17 |
|
$55.0549 / $71.2083 | Buy Now |
DISTI #
3776394
|
Farnell | CABLE ASSY, MICRO D PLUG-FREE END, 18" RoHS: Not Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 17 |
|
$58.4017 / $82.5203 | Buy Now |
DISTI #
M83513/03-B01C
|
FDH Electronics | Connector MIL M Min Qty: 1 | 38 |
|
$23.8360 / $31.6360 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/03-B01C
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-B01C
Cinch Connectivity Solutions
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/03-B01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-B01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-B01P | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-B01C vs M83513/03-B01P |