Part Details for M83513/03-A04C by Cinch Connectivity Solutions
Overview of M83513/03-A04C by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A04C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5961
|
Newark | Cable Assy, Micro D Plug-Free End, 3Ft, Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:3Ft, Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: No |Cinch Connectivity Solutions M83513/03-A04C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$44.1100 / $47.7900 | Buy Now |
DISTI #
116-M83513/03-A04C-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
9 In Stock |
|
$38.5124 / $49.2300 | Buy Now |
DISTI #
538-M83513/03-A04C
|
Mouser Electronics | D-Sub MIL Spec Connectors MIL-DTL-83513 Plug 9P Cad M Clr Cd | 26 |
|
$38.1900 / $49.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.8200 / $40.2100 | Buy Now | |
DISTI #
CIMM83513/03-A04C
|
Interstate Connecting Components | 0 |
|
$38.7045 / $44.2338 | Buy Now | |
|
Powell Electronics | MICRO-D Min Qty: 1 | 205 |
|
$44.1100 / $71.6800 | Buy Now |
Part Details for M83513/03-A04C
M83513/03-A04C CAD Models
M83513/03-A04C Part Data Attributes:
|
M83513/03-A04C
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A04C
Cinch Connectivity Solutions
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .087-.098, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-A04C
This table gives cross-reference parts and alternative options found for M83513/03-A04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A04P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A04C vs M83513/03-A04P |