Part Details for M83513/03-A04A by Glenair Inc
Overview of M83513/03-A04A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7753
|
Newark | M83513/03-A04A |Glenair M83513/03-A04A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9300 / $367.4200 | Buy Now |
DISTI #
M83513/03-A04A
|
Avnet Americas | Cable Assembly MIL-DTL-83513 Pre-Wired Crimp Terminated 0.914m 9Positoin Micro-D Subminiature Plug - Bulk (Alt: M83513/03-A04A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2422 / $408.2400 | Buy Now |
DISTI #
631-M83513/03-A04A
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$112.5300 / $215.6900 | Order Now |
DISTI #
77970237
|
Verical | Connectors, Electrical, Rectangular, Plug, Microminiature, Polarized Shell, Pin Contacts, Class M, Crimp Type Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$340.2000 | Buy Now |
DISTI #
M83513/03-A04A
|
Avnet Americas | Cable Assembly MIL-DTL-83513 Pre-Wired Crimp Terminated 0.914m 9Positoin Micro-D Subminiature Plug - Bulk (Alt: M83513/03-A04A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2422 / $408.2400 | Buy Now |
DISTI #
GLEM83513/03-A04A
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$200.7931 / $345.8034 | Buy Now |
DISTI #
M83513/03-A04A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$104.9700 / $400.2180 | Buy Now RFQ |
Part Details for M83513/03-A04A
M83513/03-A04A CAD Models
M83513/03-A04A Part Data Attributes:
|
M83513/03-A04A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A04A
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-A04A
This table gives cross-reference parts and alternative options found for M83513/03-A04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A04P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A04A vs M83513/03-A04P |