Part Details for M83513/03-A01N by ITT Interconnect Solutions
Overview of M83513/03-A01N by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-A01N-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
130 In Stock |
|
$77.6671 / $96.3800 | Buy Now |
DISTI #
M83513/03-A01N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-A01N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 / $103.8405 | Buy Now |
DISTI #
M83513/03-A01N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-A01N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN M83513/03-A01
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: CAN M83513/03-A01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 42 Factory Stock |
|
$43.6362 / $64.5816 | Buy Now |
DISTI #
965-M83513/03-A01N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9C P /11 WHT 18" NI RoHS: Compliant | 0 |
|
$77.6500 / $96.3600 | Order Now |
DISTI #
ITTM83513/03-A01N
|
Heilind Electronics | M8351303-A01N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.2000 / $93.5500 | Buy Now |
DISTI #
71238501
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$43.0987 | Buy Now |
DISTI #
ITTM83513/03-A01N
|
Interstate Connecting Components | M8351303-A01N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.2000 / $93.5500 | Buy Now |
Part Details for M83513/03-A01N
M83513/03-A01N CAD Models
M83513/03-A01N Part Data Attributes
|
M83513/03-A01N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A01N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-A01N
This table gives cross-reference parts and alternative options found for M83513/03-A01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A12P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01N vs M83513/03-A12P |
M83513/03-A15P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01N vs M83513/03-A15P |
M83513/03-A03N | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | AirBorn Inc | M83513/03-A01N vs M83513/03-A03N |
M83513/03-A12C | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-A01N vs M83513/03-A12C |
M83513/03-A18C | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-A01N vs M83513/03-A18C |
M83513/03-A05P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01N vs M83513/03-A05P |
M83513/03-A06P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01N vs M83513/03-A06P |
M83513/03-A22N | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-A01N vs M83513/03-A22N |
M83513/03-A21P | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-A01N vs M83513/03-A21P |
M83513/03-A02P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01N vs M83513/03-A02P |